Aluminium Mechanical Code Lock

Номер на артикул на RS: 373-9010Марка: Dom Metalux№ по каталога на производителя: UNITEC MECANIS 1200 GAUCHE
brand-logo
Преглед на всички в Ключалки с код

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Left Hand Lever

Material

Aluminium

Maximum Door Thickness

50mm

Minimum Door Thickness

34mm

Страна на произход

France

Детайли за продукта

Why choose a Code Lock?

Preventing break-ins because it is hard to pick a lock compared to an ordinary key lock. You will not have to carry around a large set of keys and they will be less likely to be lost or stolen. Are you a landlord? You don’t need to give residents keys and that means no replacement costs when they lose them. It is easy to control who enters the building simply by using your own PIN code and that increases the security of your belongings. Forgetful? No need to worry about when you need to change your PIN code as is incredibly easy and you can do that whenever you like. Consider that extra investment when buying code locks. This could be a massive advantage to those who are unable to get the door quickly or who struggle with keys.
Our range offers a wide variety of code locks and you can choose one for your convenience.

Може да се интересувате от
Aluminium Mechanical Code Lock
€ 540,29Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 705,77

€ 705,77 Всеки (ex VAT)

Aluminium Mechanical Code Lock

€ 705,77

€ 705,77 Всеки (ex VAT)

Aluminium Mechanical Code Lock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Aluminium Mechanical Code Lock
€ 540,29Всеки (ex VAT)

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Left Hand Lever

Material

Aluminium

Maximum Door Thickness

50mm

Minimum Door Thickness

34mm

Страна на произход

France

Детайли за продукта

Why choose a Code Lock?

Preventing break-ins because it is hard to pick a lock compared to an ordinary key lock. You will not have to carry around a large set of keys and they will be less likely to be lost or stolen. Are you a landlord? You don’t need to give residents keys and that means no replacement costs when they lose them. It is easy to control who enters the building simply by using your own PIN code and that increases the security of your belongings. Forgetful? No need to worry about when you need to change your PIN code as is incredibly easy and you can do that whenever you like. Consider that extra investment when buying code locks. This could be a massive advantage to those who are unable to get the door quickly or who struggle with keys.
Our range offers a wide variety of code locks and you can choose one for your convenience.

Може да се интересувате от
Aluminium Mechanical Code Lock
€ 540,29Всеки (ex VAT)