Технически документи
Спецификации
Brand
Dom MetaluxOperating Mechanism
Mechanical
Material
Aluminium
Maximum Door Thickness
55mm
Minimum Door Thickness
25mm
Страна на произход
Japan
Детайли за продукта
Standalone mini-lock with mechanical code
Standalone mini-lock with mechanical code with surface mounted deadbolt.
1 code available.
Opened using 4 → 6 character code.
More than 4000 possible combinations.
Suitable for doors 25 → 55 mm thick.
Reversible - left-handed or right-handed.
Interior or exterior installation.
€ 157,72
€ 157,72 Всеки (ex VAT)
1
€ 157,72
€ 157,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Dom MetaluxOperating Mechanism
Mechanical
Material
Aluminium
Maximum Door Thickness
55mm
Minimum Door Thickness
25mm
Страна на произход
Japan
Детайли за продукта
Standalone mini-lock with mechanical code
Standalone mini-lock with mechanical code with surface mounted deadbolt.
1 code available.
Opened using 4 → 6 character code.
More than 4000 possible combinations.
Suitable for doors 25 → 55 mm thick.
Reversible - left-handed or right-handed.
Interior or exterior installation.