Технически документи
Спецификации
Brand
DoldCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
210Ω
Switching Current
8A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Depth
13mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Height
25.5mm
Length
29mm
Страна на произход
Germany
Детайли за продукта
PCB relay, single shot with forcibly guided contacts OA5669 (2 changeovers)
With forcibly guided contacts
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Approvals
TÜV, UL, SA, SEV
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
€ 14,42
€ 14,42 Всеки (ex VAT)
1
€ 14,42
€ 14,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,42 |
5 - 11 | € 14,01 |
12+ | € 13,55 |
Технически документи
Спецификации
Brand
DoldCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
210Ω
Switching Current
8A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Depth
13mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Height
25.5mm
Length
29mm
Страна на произход
Germany
Детайли за продукта
PCB relay, single shot with forcibly guided contacts OA5669 (2 changeovers)
With forcibly guided contacts
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Approvals
TÜV, UL, SA, SEV
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1