Dold Frequency Monitoring Relay, SPDT, DIN Rail

Номер на артикул на RS: 181-2793Марка: Dold№ по каталога на производителя: MK9143N.38 +/-5Hz UH=DC24V tv=0-20s tan=0-30s
brand-logo

Технически документи

Спецификации

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 20 s, 0 → 30s

Frequency Sensing Range

±5Hz

Series

MK9143N

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

+5Hz

Length

97mm

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

-5Hz

Operating Temperature Range

+60°C

Terminal Type

Screw

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 261,45

€ 261,45 Всеки (ex VAT)

Dold Frequency Monitoring Relay, SPDT, DIN Rail

€ 261,45

€ 261,45 Всеки (ex VAT)

Dold Frequency Monitoring Relay, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 20 s, 0 → 30s

Frequency Sensing Range

±5Hz

Series

MK9143N

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

+5Hz

Length

97mm

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

-5Hz

Operating Temperature Range

+60°C

Terminal Type

Screw

Страна на произход

Germany