Dold MK7850N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.03 → 300 min, 0.06 →

Номер на артикул на RS: 424-9906Марка: Dold№ по каталога на производителя: MK7850N.82/200 AC/DC12-240V 0.02S-300H
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Dold

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay Pulse, Flash Start with Impulse, Fleeting ON Break, Fleeting ON Make, Operate Delay, Pulse Former, Release Delay

Time Range

0.03 → 300 min, 0.06 → 30 s, 3 → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

97mm

Length

90mm

Series

MK7850N

Maximum Operating Temperature

+60°C

Time Delay

50ms

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Страна на произход

Malta

Детайли за продукта

MK 7850N — Multi-Function Timer Relay

A choice of Dold multi-Function Timer Relay's with optional external potentiometer accessory also available at 10 KΩ

Features:

LED as adjustment aid for time selection
8 time ranges from 0.02 s → 300 h selected via rotary switch
Expanded voltage range AC / DC 12 → 240 V
2 changeovers, 1 of which as immediate contact
Control contact, electrically isolated
Box terminals

8 functions selected via rotary switch

Response delay (AV)
Switch-on wipe function (EW)
Emitter delayed (IE)
Flashing function, starting with pulse (BI)
Fallback delay (RV)
Pulse transducer (IF)
Switch-off wipe function (AW)
Response and fallback delay (AV / RV)

Additional with MK 7850N / 500

Timer, starting with pause (TP)
Switch-on and switch-off wipe function (EW / AW)
2 separately adjustable times
Connection option for 2 remote port.

Може да се интересувате от

€ 156,68

€ 156,68 Всеки (ex VAT)

Dold MK7850N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.03 → 300 min, 0.06 →

€ 156,68

€ 156,68 Всеки (ex VAT)

Dold MK7850N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.03 → 300 min, 0.06 →

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dold

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay Pulse, Flash Start with Impulse, Fleeting ON Break, Fleeting ON Make, Operate Delay, Pulse Former, Release Delay

Time Range

0.03 → 300 min, 0.06 → 30 s, 3 → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

97mm

Length

90mm

Series

MK7850N

Maximum Operating Temperature

+60°C

Time Delay

50ms

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Страна на произход

Malta

Детайли за продукта

MK 7850N — Multi-Function Timer Relay

A choice of Dold multi-Function Timer Relay's with optional external potentiometer accessory also available at 10 KΩ

Features:

LED as adjustment aid for time selection
8 time ranges from 0.02 s → 300 h selected via rotary switch
Expanded voltage range AC / DC 12 → 240 V
2 changeovers, 1 of which as immediate contact
Control contact, electrically isolated
Box terminals

8 functions selected via rotary switch

Response delay (AV)
Switch-on wipe function (EW)
Emitter delayed (IE)
Flashing function, starting with pulse (BI)
Fallback delay (RV)
Pulse transducer (IF)
Switch-off wipe function (AW)
Response and fallback delay (AV / RV)

Additional with MK 7850N / 500

Timer, starting with pause (TP)
Switch-on and switch-off wipe function (EW / AW)
2 separately adjustable times
Connection option for 2 remote port.

Може да се интересувате от