Технически документи
Спецификации
Brand
DoldSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Range
Safemaster
Safety Category ISO 13849-1
3
PL ISO 13849-1
d
SIL IEC 61508
2
Series
LG5924
Width
22.5mm
Depth
121mm
Performance Level
d
Length
90mm
Детайли за продукта
LG5924 - Emergency stop module
Emergency stop relay compliant with the EC Directive on machines 98/37/EC
1-channel configuration
LED status display
Short circuit detection between terminal Y1 and earth
Overall width of 22.5 mm
Applications
Protection of persons and machines
Machine emergency stop switches
Approvals
CE
Standards
IEC/EN 60204-1, VDE 0113 Part 1 (1998-11)
€ 170,98
€ 170,98 Всеки (ex VAT)
1
€ 170,98
€ 170,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DoldSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Range
Safemaster
Safety Category ISO 13849-1
3
PL ISO 13849-1
d
SIL IEC 61508
2
Series
LG5924
Width
22.5mm
Depth
121mm
Performance Level
d
Length
90mm
Детайли за продукта
LG5924 - Emergency stop module
Emergency stop relay compliant with the EC Directive on machines 98/37/EC
1-channel configuration
LED status display
Short circuit detection between terminal Y1 and earth
Overall width of 22.5 mm
Applications
Protection of persons and machines
Machine emergency stop switches
Approvals
CE
Standards
IEC/EN 60204-1, VDE 0113 Part 1 (1998-11)