Технически документи
Спецификации
Brand
DoldNumber of Poles
1
Contact Current Rating
16 A
Normal State Configuration
3NO + 2NC
Contact Voltage Rating
24 V dc, 230 V ac
Width
89mm
Length
58mm
Minimum Operating Temperature
-20°C
Depth
17.5mm
Maximum Operating Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width
€ 44,02
€ 44,02 Всеки (ex VAT)
1
€ 44,02
€ 44,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DoldNumber of Poles
1
Contact Current Rating
16 A
Normal State Configuration
3NO + 2NC
Contact Voltage Rating
24 V dc, 230 V ac
Width
89mm
Length
58mm
Minimum Operating Temperature
-20°C
Depth
17.5mm
Maximum Operating Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width