Технически документи
Спецификации
Brand
DoldSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
Safemaster
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
BN 5983
Width
100mm
Depth
121mm
Performance Level
e
Length
74mm
Страна на произход
Germany
Детайли за продукта
Emergency Stop Module, BN5983.53
Machine emergency stop switches
Monitors safety doors
SK 3 (with equivalent switching)
Output: 3 N/Os, 1 N/C for AC 380 V
1 or 2-channel configuration
LED indicators for channels 1 and 2
Control loop X3-X4 for monitoring external protection
Removable terminals
Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113
Approvals
BG, TÜV-Rheinland, UL, CSA, SUVA, SA Sweden,
Arbejdstilsynet Denmark
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
€ 468,13
€ 468,13 Всеки (ex VAT)
1
€ 468,13
€ 468,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DoldSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Monitored
Range
Safemaster
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
BN 5983
Width
100mm
Depth
121mm
Performance Level
e
Length
74mm
Страна на произход
Germany
Детайли за продукта
Emergency Stop Module, BN5983.53
Machine emergency stop switches
Monitors safety doors
SK 3 (with equivalent switching)
Output: 3 N/Os, 1 N/C for AC 380 V
1 or 2-channel configuration
LED indicators for channels 1 and 2
Control loop X3-X4 for monitoring external protection
Removable terminals
Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113
Approvals
BG, TÜV-Rheinland, UL, CSA, SUVA, SA Sweden,
Arbejdstilsynet Denmark
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1