Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

Номер на артикул на RS: 240-9320Марка: Dold№ по каталога на производителя: BA9053/410 AC1A/5A/10A AC230V 0-20S
brand-logo

Технически документи

Спецификации

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

10A

Time Delay

0 → 20s

Series

BA 9053

Height

75mm

Length

120mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+50°C

Dimensions

120 x 45 x 75mm

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10A

Страна на произход

Germany

Детайли за продукта

Current monitoring relay, BA9053 / 410

For DC and AC
Three measurement ranges: 0.1 → 1 A; 0.5 → 5 A; 1 → 10 A
Working current principle
High overload capacity
Permissible measurement frequency up to 400 Hz
1 changeover
LED indicates operational readiness and contact position

The BA9053 / 410 current relay is a static measurement relay with isolated measurement and auxiliary circuits. It is suitable for monitoring direct and alternating currents (compensated to effective value). The response value is adjusted, and the fallback value is adjusted by hysteresis. The device operates as an overcurrent relay with adjustable time delay, but can also be used as an undercurrent relay (as per IEC 255, VDE 0345).

Информацията за складовите наличности временно не е налична.

€ 281,54

€ 281,54 Всеки (ex VAT)

Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

€ 281,54

€ 281,54 Всеки (ex VAT)

Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

10A

Time Delay

0 → 20s

Series

BA 9053

Height

75mm

Length

120mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+50°C

Dimensions

120 x 45 x 75mm

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10A

Страна на произход

Germany

Детайли за продукта

Current monitoring relay, BA9053 / 410

For DC and AC
Three measurement ranges: 0.1 → 1 A; 0.5 → 5 A; 1 → 10 A
Working current principle
High overload capacity
Permissible measurement frequency up to 400 Hz
1 changeover
LED indicates operational readiness and contact position

The BA9053 / 410 current relay is a static measurement relay with isolated measurement and auxiliary circuits. It is suitable for monitoring direct and alternating currents (compensated to effective value). The response value is adjusted, and the fallback value is adjusted by hysteresis. The device operates as an overcurrent relay with adjustable time delay, but can also be used as an undercurrent relay (as per IEC 255, VDE 0345).