Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DOGA Brushed Geared DC Geared Motor, 12 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter

Номер на артикул на RS: 773-6771Марка: DOGA№ по каталога на производителя: 111.9031.20.00
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

DOGA

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

70 rpm

Shaft Diameter

9mm

Maximum Output Torque

25 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

34 A, 6 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Страна на произход

Spain

Детайли за продукта

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 173,11

€ 173,11 Всеки (ex VAT)

DOGA Brushed Geared DC Geared Motor, 12 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter

€ 173,11

€ 173,11 Всеки (ex VAT)

DOGA Brushed Geared DC Geared Motor, 12 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

DOGA

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

70 rpm

Shaft Diameter

9mm

Maximum Output Torque

25 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

34 A, 6 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Страна на произход

Spain

Детайли за продукта

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.

Може да се интересувате от