Технически документи
Спецификации
Brand
DOGASupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
60 W
Output Speed
40 rpm
Shaft Diameter
9mm
Maximum Output Torque
5 Nm
Gearhead Type
Worm
Dimensions
178 x 60 x 100.6 mm
Current Rating
2.5 A
Length
178mm
Width
60mm
Depth
100.6mm
Страна на произход
Spain
Детайли за продукта
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.
€ 188,16
€ 188,16 Всеки (ex VAT)
1
€ 188,16
€ 188,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DOGASupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
60 W
Output Speed
40 rpm
Shaft Diameter
9mm
Maximum Output Torque
5 Nm
Gearhead Type
Worm
Dimensions
178 x 60 x 100.6 mm
Current Rating
2.5 A
Length
178mm
Width
60mm
Depth
100.6mm
Страна на произход
Spain
Детайли за продукта
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.