Технически документи
Спецификации
Brand
Dockers by GerliSeries
SPRINTER LOW S3
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Liquids
Additional Safety Features
ESD, FO, HRO, SRC, WR
Safety Rating EN ISO 20345
S3
Sole Material
EVA, Rubber
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Страна на произход
China
€ 117,96
€ 117,96 1 Pair (ex VAT)
1
€ 117,96
€ 117,96 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Dockers by GerliSeries
SPRINTER LOW S3
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Liquids
Additional Safety Features
ESD, FO, HRO, SRC, WR
Safety Rating EN ISO 20345
S3
Sole Material
EVA, Rubber
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Страна на произход
China