DKM Reversible Induction AC Motor, 25 W, 1 Phase, 4 Pole, 220 V, 240 V

Номер на артикул на RS: 103-3978Марка: DKM№ по каталога на производителя: 8IDGE-25G
brand-logo
Преглед на всички в AC двигатели

Технически документи

Спецификации

Brand

DKM

Power Rating

25 W

Frequency Rating

50Hz

AC Motor Type

Induction

Supply Voltage

220 V, 240 V

Phase

1

Output Speed

1200 rpm

Number of Poles

4

Shaft Diameter

10mm

Shaft Length

29mm

Width

81mm

Rotation

Reversible

Current Rating

230 mA @ 220 V, 250 mA @ 240 V

Length

81mm

Maximum Output Torque

0.220 Nm

Bearing Type

Ball

Standards Met

JIS C4003 (IEC 60085)

Dimensions

81 x 81 x 91 mm

Depth

91mm

Страна на произход

Korea, Republic Of

Детайли за продукта

DKM 25 W AC Induction Motor

DKM Single phase 25 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps. Dimensions correspond to the assembled product.

DKM Single Phase Induction Motors

Информацията за складовите наличности временно не е налична.

€ 73,59

€ 73,59 Всеки (ex VAT)

DKM Reversible Induction AC Motor, 25 W, 1 Phase, 4 Pole, 220 V, 240 V

€ 73,59

€ 73,59 Всеки (ex VAT)

DKM Reversible Induction AC Motor, 25 W, 1 Phase, 4 Pole, 220 V, 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

DKM

Power Rating

25 W

Frequency Rating

50Hz

AC Motor Type

Induction

Supply Voltage

220 V, 240 V

Phase

1

Output Speed

1200 rpm

Number of Poles

4

Shaft Diameter

10mm

Shaft Length

29mm

Width

81mm

Rotation

Reversible

Current Rating

230 mA @ 220 V, 250 mA @ 240 V

Length

81mm

Maximum Output Torque

0.220 Nm

Bearing Type

Ball

Standards Met

JIS C4003 (IEC 60085)

Dimensions

81 x 81 x 91 mm

Depth

91mm

Страна на произход

Korea, Republic Of

Детайли за продукта

DKM 25 W AC Induction Motor

DKM Single phase 25 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps. Dimensions correspond to the assembled product.

DKM Single Phase Induction Motors