Технически документи
Спецификации
Brand
DisplaytechDiagonal Display Size
4.3in
Interface Type
8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI
Resolution
480 x 272pixels
Touch Screen
Yes
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
Resistive
Supply Voltage
17 V
Backlight Type
LED
Display Mode
Transmissive
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
220cd/m²
Height
70mm
Power Supply Included
Yes
Response Time
30ms
Operating Temperature Range
-20 → +70°C
Contrast Ratio
450:1
Number of Colours
262,144
Width
116mm
Страна на произход
China
Детайли за продукта
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
Built-in LCD controller
LED backlighting with PWM control
8080/6800 MCU Interface (selectable)
Auto-initialisation feature
Low-power sleep mode
Screen display rotation
Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen
Soloman Systech SSD1963 Controlled Displays
3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen
Displaytech Colour LCD Graphic Dispalys
€ 86,72
€ 86,72 Всеки (ex VAT)
1
€ 86,72
€ 86,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 86,72 |
5 - 24 | € 80,58 |
25 - 49 | € 77,89 |
50 - 99 | € 75,18 |
100+ | € 73,18 |
Технически документи
Спецификации
Brand
DisplaytechDiagonal Display Size
4.3in
Interface Type
8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI
Resolution
480 x 272pixels
Touch Screen
Yes
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
Resistive
Supply Voltage
17 V
Backlight Type
LED
Display Mode
Transmissive
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
220cd/m²
Height
70mm
Power Supply Included
Yes
Response Time
30ms
Operating Temperature Range
-20 → +70°C
Contrast Ratio
450:1
Number of Colours
262,144
Width
116mm
Страна на произход
China
Детайли за продукта
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
Built-in LCD controller
LED backlighting with PWM control
8080/6800 MCU Interface (selectable)
Auto-initialisation feature
Low-power sleep mode
Screen display rotation
Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen
Soloman Systech SSD1963 Controlled Displays
3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen