Технически документи
Спецификации
Brand
DisplaytechDiagonal Display Size
4.3in
Interface Type
24-bit
Resolution
480 x 272pixels
Touch Screen
No
Viewing Area Dimensions
54 x 95mm
Touch Screen Type
None
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67.2 x 105.5 x 2.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
220cd/m²
Viewing Area Width
95.04mm
Operating Temperature Range
-20 → +70°C
Number of Colours
16,777,216
Width
105.5mm
Response Time
20ms
Depth
2.9mm
Height
67.2mm
Contrast Ratio
450:1
Viewing Area Height
53.86mm
Страна на произход
China
Детайли за продукта
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
Transmissive TFT LCD display modules
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
Touch screen versions come fitted with a 4 wire resistive touch screen
Displaytech Colour LCD Graphic Dispalys
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DisplaytechDiagonal Display Size
4.3in
Interface Type
24-bit
Resolution
480 x 272pixels
Touch Screen
No
Viewing Area Dimensions
54 x 95mm
Touch Screen Type
None
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67.2 x 105.5 x 2.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
220cd/m²
Viewing Area Width
95.04mm
Operating Temperature Range
-20 → +70°C
Number of Colours
16,777,216
Width
105.5mm
Response Time
20ms
Depth
2.9mm
Height
67.2mm
Contrast Ratio
450:1
Viewing Area Height
53.86mm
Страна на произход
China
Детайли за продукта
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
Transmissive TFT LCD display modules
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
Touch screen versions come fitted with a 4 wire resistive touch screen