Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Displaytech DT022BTFT TFT LCD Colour Display, 2.2in QVGA, 240 x 320pixels

Номер на артикул на RS: 781-2995Марка: Displaytech№ по каталога на производителя: DT022BTFT
brand-logo
Преглед на всички в Цветни LCD дисплеи

Технически документи

Спецификации

Diagonal Display Size

2.2in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

45 x 34mm

Touch Screen Type

None

Supply Voltage

-0.3 → +4.6 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

56.16 x 41.7 x 3.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Height

56.16mm

Response Time

20ms

Depth

3.2mm

Viewing Area Width

33.84mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

45.12mm

Contrast Ratio

350:1

Number of Colours

262,144

Width

41.7mm

Страна на произход

China

Детайли за продукта

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys

Информацията за складовите наличности временно не е налична.

€ 17,10

€ 17,10 Всеки (ex VAT)

Displaytech DT022BTFT TFT LCD Colour Display, 2.2in QVGA, 240 x 320pixels

€ 17,10

€ 17,10 Всеки (ex VAT)

Displaytech DT022BTFT TFT LCD Colour Display, 2.2in QVGA, 240 x 320pixels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Diagonal Display Size

2.2in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

45 x 34mm

Touch Screen Type

None

Supply Voltage

-0.3 → +4.6 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

56.16 x 41.7 x 3.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Height

56.16mm

Response Time

20ms

Depth

3.2mm

Viewing Area Width

33.84mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

45.12mm

Contrast Ratio

350:1

Number of Colours

262,144

Width

41.7mm

Страна на произход

China

Детайли за продукта

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys