Технически документи
Спецификации
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
50 x 25mm
Viewing Area Height
25mm
Viewing Area Width
50mm
External Depth
2.2mm
Illumination Colour
Yellow
Background Colour
Green
External Height
39mm
External Width
56mm
External Dimensions
56 x 2.15 x 39mm
Controller Type
ST7565R-G
Display Matrix Technology
STN
Display Mode
Reflective
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Страна на произход
China
Детайли за продукта
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
€ 12,81
€ 12,81 Всеки (ex VAT)
1
€ 12,81
€ 12,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,81 |
10 - 24 | € 12,63 |
25 - 49 | € 12,48 |
50 - 99 | € 12,32 |
100+ | € 12,00 |
Технически документи
Спецификации
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
50 x 25mm
Viewing Area Height
25mm
Viewing Area Width
50mm
External Depth
2.2mm
Illumination Colour
Yellow
Background Colour
Green
External Height
39mm
External Width
56mm
External Dimensions
56 x 2.15 x 39mm
Controller Type
ST7565R-G
Display Matrix Technology
STN
Display Mode
Reflective
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Страна на произход
China
Детайли за продукта
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays