Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

Номер на артикул на RS: 532-6341Марка: Displaytech№ по каталога на производителя: 161A-BC-BC
brand-logo

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Width

3mm

Character Height

4.4mm

Viewing Area Height

13.8mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

65 x 14mm

External Depth

11mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

80 x 11 x 36mm

External Height

36mm

External Width

80mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Страна на произход

China

Детайли за продукта

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Може да се интересувате от

€ 12,74

€ 12,74 Всеки (ex VAT)

Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

€ 12,74

€ 12,74 Всеки (ex VAT)

Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 12,74
10 - 24€ 12,52
25 - 49€ 12,40
50 - 99€ 12,22
100+€ 11,94
Може да се интересувате от

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Width

3mm

Character Height

4.4mm

Viewing Area Height

13.8mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

65 x 14mm

External Depth

11mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

80 x 11 x 36mm

External Height

36mm

External Width

80mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Страна на произход

China

Детайли за продукта

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Може да се интересувате от