Display Visions, EA WF050 0.5mm Pitch 40 Way Bottom Entry Receptacle FPC Connector, Solder

Номер на артикул на RS: 635-096Марка: Display Visions№ по каталога на производителя: EA WF050-40S
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

Solder

Body Orientation

Bottom Entry

Series

EA WF050

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,98

€ 4,98 Всеки (ex VAT)

Display Visions, EA WF050 0.5mm Pitch 40 Way Bottom Entry Receptacle FPC Connector, Solder

€ 4,98

€ 4,98 Всеки (ex VAT)

Display Visions, EA WF050 0.5mm Pitch 40 Way Bottom Entry Receptacle FPC Connector, Solder

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 4,98
10 - 24€ 4,58
25+€ 4,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

Solder

Body Orientation

Bottom Entry

Series

EA WF050

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more