Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

Технически документи
Спецификации
Brand
Display VisionsDiagonal Display Size
1.7in
Viewing Area Dimensions
22.4 x 33.6
Aspect Ratio
12:17
Matrix Type
Passive
Display Colours
Yellow
Resolution
102 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Dimensions
39 x 38 x 3.3mm
Height
54
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
22.4mm
Viewing Area Width
33.6mm
Operating Temperature Range
-40 → +80°C
Width
55mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 36,07
€ 36,07 Всеки (ex VAT)
1
€ 36,07
€ 36,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,07 |
5 - 9 | € 34,36 |
10+ | € 32,80 |
Технически документи
Спецификации
Brand
Display VisionsDiagonal Display Size
1.7in
Viewing Area Dimensions
22.4 x 33.6
Aspect Ratio
12:17
Matrix Type
Passive
Display Colours
Yellow
Resolution
102 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Dimensions
39 x 38 x 3.3mm
Height
54
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
22.4mm
Viewing Area Width
33.6mm
Operating Temperature Range
-40 → +80°C
Width
55mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Страна на произход
China