Display Visions 2.3in Yellow Passive matrix OLED Display 128 x 64pixels Graphics I2C, SPI Interface

Номер на артикул на RS: 197-1208Марка: Display Visions№ по каталога на производителя: EA OLEDM128-6GGADistrelec Article No.: 30117334
brand-logo
Преглед на всички в OLED дисплеи

Технически документи

Спецификации

Diagonal Display Size

2.3in

Viewing Area Dimensions

34 x 62

Aspect Ratio

17:31

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

55 x 43 x 3.3mm

Height

47.8

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

34mm

Viewing Area Width

62mm

Operating Temperature Range

-40 → +80°C

Width

67.5mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 634,31

€ 39,645 Each (In a Tray of 16) (ex VAT)

Display Visions 2.3in Yellow Passive matrix OLED Display 128 x 64pixels Graphics I2C, SPI Interface

€ 634,31

€ 39,645 Each (In a Tray of 16) (ex VAT)

Display Visions 2.3in Yellow Passive matrix OLED Display 128 x 64pixels Graphics I2C, SPI Interface
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Diagonal Display Size

2.3in

Viewing Area Dimensions

34 x 62

Aspect Ratio

17:31

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

55 x 43 x 3.3mm

Height

47.8

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

34mm

Viewing Area Width

62mm

Operating Temperature Range

-40 → +80°C

Width

67.5mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Страна на произход

China