Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

Технически документи
Спецификации
Brand
Display VisionsDiagonal Display Size
2.9in
Viewing Area Dimensions
32.94 x 60.78mm
Matrix Type
Active
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Interface Port(s)
I2C, SPI
Dimensions
68 x 51 x 3.3mm
Touch Screen Type
None
Depth
51mm
Height
3.3mm
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
32.94mm
Viewing Area Width
60.78mm
Operating Temperature Range
-40 → +80°C
Width
68mm
Forward Voltage
13 V dc
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 549,69
€ 45,807 Each (In a Box of 12) (ex VAT)
12
€ 549,69
€ 45,807 Each (In a Box of 12) (ex VAT)
12
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
12 - 12 | € 45,807 | € 549,69 |
24+ | € 44,661 | € 535,94 |
Технически документи
Спецификации
Brand
Display VisionsDiagonal Display Size
2.9in
Viewing Area Dimensions
32.94 x 60.78mm
Matrix Type
Active
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Interface Port(s)
I2C, SPI
Dimensions
68 x 51 x 3.3mm
Touch Screen Type
None
Depth
51mm
Height
3.3mm
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
32.94mm
Viewing Area Width
60.78mm
Operating Temperature Range
-40 → +80°C
Width
68mm
Forward Voltage
13 V dc
Minimum Operating Temperature
-40°C
Страна на произход
China