Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive

Номер на артикул на RS: 758-8617Марка: Display Visions№ по каталога на производителя: EA DOGM163E-ADistrelec Article No.: 17540760
brand-logo

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

3 Rows by 16 Characters

Characters per Row

16

Character Rows

3

Character Height

3.7mm

Character Width

2.5mm

Viewing Area Dimensions

51 x 15mm

Viewing Area Width

51mm

Viewing Area Height

14.5mm

Interface Type

4-bit, 8-bit, SPI

External Depth

2mm

Illumination Colour

Yellow-Green

Background Colour

Black

External Width

55mm

External Height

27.9mm

External Dimensions

27.9 x 55 x 2mm

Controller Type

ST7036

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Страна на произход

Germany

Детайли за продукта

Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules

The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).

High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB

Electronic Assembly Alphanumeric Displays

Информацията за складовите наличности временно не е налична.

€ 15,86

€ 15,86 Всеки (ex VAT)

Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive

€ 15,86

€ 15,86 Всеки (ex VAT)

Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,86
5 - 9€ 15,06
10 - 24€ 14,61
25 - 49€ 14,23
50+€ 13,90

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

3 Rows by 16 Characters

Characters per Row

16

Character Rows

3

Character Height

3.7mm

Character Width

2.5mm

Viewing Area Dimensions

51 x 15mm

Viewing Area Width

51mm

Viewing Area Height

14.5mm

Interface Type

4-bit, 8-bit, SPI

External Depth

2mm

Illumination Colour

Yellow-Green

Background Colour

Black

External Width

55mm

External Height

27.9mm

External Dimensions

27.9 x 55 x 2mm

Controller Type

ST7036

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Страна на произход

Germany

Детайли за продукта

Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules

The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).

High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB

Electronic Assembly Alphanumeric Displays