Diodes Inc ZXTN4000ZTA NPN Transistor, 1 A, 60 V, 3-Pin SOT-89

Номер на артикул на RS: 122-1478Марка: DiodesZetex№ по каталога на производителя: ZXTN4000ZTA
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon BFN18 NPN Transistor, 200 mA, 300 V, 3-Pin SOT-89
P.O.A.Each (In a Pack of 5) (ex VAT)
Nexperia PBSS4520X,135 NPN Transistor, 5 A, 20 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Diodes Inc BCX5616TA NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
€ 0,085Each (On a Reel of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Diodes Inc ZXTN4000ZTA NPN Transistor, 1 A, 60 V, 3-Pin SOT-89

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Diodes Inc ZXTN4000ZTA NPN Transistor, 1 A, 60 V, 3-Pin SOT-89
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon BFN18 NPN Transistor, 200 mA, 300 V, 3-Pin SOT-89
P.O.A.Each (In a Pack of 5) (ex VAT)
Nexperia PBSS4520X,135 NPN Transistor, 5 A, 20 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Diodes Inc BCX5616TA NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
€ 0,085Each (On a Reel of 1000) (ex VAT)

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon BFN18 NPN Transistor, 200 mA, 300 V, 3-Pin SOT-89
P.O.A.Each (In a Pack of 5) (ex VAT)
Nexperia PBSS4520X,135 NPN Transistor, 5 A, 20 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Nexperia PBSS4540X NPN Transistor, 4 A, 40 V, 4-Pin UPAK
P.O.A.Each (On a Reel of 4000) (ex VAT)
Diodes Inc BCX5616TA NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
€ 0,085Each (On a Reel of 1000) (ex VAT)