Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
4.5 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
200 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.6 x 1.6mm
Детайли за продукта
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
€ 7,18
€ 0,718 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 7,18
€ 0,718 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
4.5 A
Maximum Collector Emitter Voltage
100 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
200 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
130 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.6 x 1.6mm
Детайли за продукта