Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc IntelliFET Dual N-Channel MOSFET, 1.2 A, 60 V, 8-Pin SM ZXMS6004DT8TA

Номер на артикул на RS: 738-5200Марка: DiodesZetex№ по каталога на производителя: ZXMS6004DT8TA
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

60 V

Series

IntelliFET

Package Type

SM

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

2.13 W

Transistor Configuration

Isolated

Transistor Material

Si

Number of Elements per Chip

2

Length

4.95mm

Maximum Operating Temperature

+125 °C

Width

3.95mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Страна на произход

Germany

Детайли за продукта

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,18

€ 1,236 Each (In a Pack of 5) (ex VAT)

Diodes Inc IntelliFET Dual N-Channel MOSFET, 1.2 A, 60 V, 8-Pin SM ZXMS6004DT8TA
Изберете тип опаковка

€ 6,18

€ 1,236 Each (In a Pack of 5) (ex VAT)

Diodes Inc IntelliFET Dual N-Channel MOSFET, 1.2 A, 60 V, 8-Pin SM ZXMS6004DT8TA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

60 V

Series

IntelliFET

Package Type

SM

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

2.13 W

Transistor Configuration

Isolated

Transistor Material

Si

Number of Elements per Chip

2

Length

4.95mm

Maximum Operating Temperature

+125 °C

Width

3.95mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Страна на произход

Germany

Детайли за продукта

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more