Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.7V
Maximum Power Dissipation
806 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Typical Gate Charge @ Vgs
3.4 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 572,22
€ 0,191 Each (On a Reel of 3000) (ex VAT)
3000
€ 572,22
€ 0,191 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.7V
Maximum Power Dissipation
806 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Typical Gate Charge @ Vgs
3.4 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта