Технически документи
Спецификации
Brand
DiodesZetexMinimum Output Voltage
2.5 V
Maximum Output Voltage
28 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
250mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Height
0.9mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 0.9mm
Детайли за продукта
Step-Up Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DiodesZetexMinimum Output Voltage
2.5 V
Maximum Output Voltage
28 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
250mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Height
0.9mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 0.9mm
Детайли за продукта


