DiodesZetex ZXLD1360ET5TA LED Driver IC, 7 → 30 V 1mA 5-Pin TSOT-23-5

Номер на артикул на RS: 738-5156PМарка: DiodesZetex№ по каталога на производителя: ZXLD1360ET5TA
brand-logo

Технически документи

Спецификации

Output Current

1mA

Input Voltage

7 → 30 V

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Maximum Output Power

1W

Package Type

TSOT-23-5

Number of Pins

5

Maximum Output Voltage

30V

Minimum Output Voltage

-0.3V

Current Rating

1A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Детайли за продукта

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 51,89

€ 1,73 Each (Supplied on a Reel) (ex VAT)

DiodesZetex ZXLD1360ET5TA LED Driver IC, 7 → 30 V 1mA 5-Pin TSOT-23-5
Изберете тип опаковка

€ 51,89

€ 1,73 Each (Supplied on a Reel) (ex VAT)

DiodesZetex ZXLD1360ET5TA LED Driver IC, 7 → 30 V 1mA 5-Pin TSOT-23-5

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
30 - 148€ 1,73€ 3,46
150 - 748€ 1,38€ 2,76
750 - 1498€ 1,346€ 2,69
1500+€ 1,311€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Current

1mA

Input Voltage

7 → 30 V

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Maximum Output Power

1W

Package Type

TSOT-23-5

Number of Pins

5

Maximum Output Voltage

30V

Minimum Output Voltage

-0.3V

Current Rating

1A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Детайли за продукта

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more