DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23

Номер на артикул на RS: 922-8061Марка: DiodesZetex№ по каталога на производителя: ZXGD3004E6TA
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Output Current

8 A

Supply Voltage

40V

Pin Count

6

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.3mm

Length

3.1mm

Width

1.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

Gate Driver Transistors, Diodes Inc

MOSFET & IGBT Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 838,03

€ 0,279 Each (On a Reel of 3000) (ex VAT)

DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23

€ 838,03

€ 0,279 Each (On a Reel of 3000) (ex VAT)

DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1, 8 A, 40V 6-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Current

8 A

Supply Voltage

40V

Pin Count

6

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Height

1.3mm

Length

3.1mm

Width

1.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

Gate Driver Transistors, Diodes Inc

MOSFET & IGBT Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more