Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc N-Channel MOSFET, 450 mA, 100 V, 3-Pin TO-92 ZVN4210A

Номер на артикул на RS: 841-283Марка: DiodesZetex№ по каталога на производителя: ZVN4210A
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

450 mA

Maximum Drain Source Voltage

100 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

4.95mm

Maximum Operating Temperature

+150 °C

Height

4.95mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 100V to 950V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 270 mA, 60 V, 3-Pin E-Line VN10LP
€ 0,962Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,07

€ 0,814 Each (In a Pack of 5) (ex VAT)

Diodes Inc N-Channel MOSFET, 450 mA, 100 V, 3-Pin TO-92 ZVN4210A
Изберете тип опаковка

€ 4,07

€ 0,814 Each (In a Pack of 5) (ex VAT)

Diodes Inc N-Channel MOSFET, 450 mA, 100 V, 3-Pin TO-92 ZVN4210A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,814€ 4,07
50+€ 0,69€ 3,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 270 mA, 60 V, 3-Pin E-Line VN10LP
€ 0,962Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

450 mA

Maximum Drain Source Voltage

100 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

4.95mm

Maximum Operating Temperature

+150 °C

Height

4.95mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MOSFET, 100V to 950V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc N-Channel MOSFET, 270 mA, 60 V, 3-Pin E-Line VN10LP
€ 0,962Each (In a Pack of 5) (ex VAT)