Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
450 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 1 021,90
€ 0,255 Each (In a Bag of 4000) (ex VAT)
4000
€ 1 021,90
€ 0,255 Each (In a Bag of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
450 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Детайли за продукта