Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
160 V
Maximum Emitter Base Voltage
10 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
180 V
Maximum Collector Emitter Saturation Voltage
1.2 V
Maximum Collector Cut-off Current
0.00001mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+200 °C
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Страна на произход
China
Детайли за продукта
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 1 293,09
€ 0,323 Each (In a Bag of 4000) (ex VAT)
4000
€ 1 293,09
€ 0,323 Each (In a Bag of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
160 V
Maximum Emitter Base Voltage
10 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
180 V
Maximum Collector Emitter Saturation Voltage
1.2 V
Maximum Collector Cut-off Current
0.00001mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+200 °C
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Страна на произход
China
Детайли за продукта