Технически документи
Спецификации
Brand
DiodesZetexNominal Voltage
2.5V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
20 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
20 V
Pin Count
3
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
1.1mm
Width
1.4mm
Страна на произход
Germany
Детайли за продукта
2.5V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexNominal Voltage
2.5V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
20 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
20 V
Pin Count
3
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
1.1mm
Width
1.4mm
Страна на произход
Germany
Детайли за продукта