Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex ZLDO1117G33TA, 1 Linear Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223

Номер на артикул на RS: 751-5183Марка: DiodesZetex№ по каталога на производителя: ZLDO1117G33TA
brand-logo

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

13 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Reference Voltage

1.25V

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Height

1.7mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Length

6.7mm

Width

3.7mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,95

€ 0,358 Each (In a Pack of 25) (ex VAT)

DiodesZetex ZLDO1117G33TA, 1 Linear Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223
Изберете тип опаковка

€ 8,95

€ 0,358 Each (In a Pack of 25) (ex VAT)

DiodesZetex ZLDO1117G33TA, 1 Linear Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 175€ 0,358€ 8,95
200 - 475€ 0,30€ 7,51
500+€ 0,243€ 6,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

13 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Reference Voltage

1.25V

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Height

1.7mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Length

6.7mm

Width

3.7mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more