Diodes Inc ZC833B Varactor Diode, 31.35pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23

Номер на артикул на RS: 544-1579Марка: DiodesZetex№ по каталога на производителя: ZC833B
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Diode Configuration

Single

Application

TCXO, Tune

Minimum Diode Capacitance

31.35pF

Maximum Reverse Voltage

25V

Minimum Quality Factor

200

Minimum Tuning Ratio

5

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 20V

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Diodes Inc ZC833B Varactor Diode, 31.35pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Diodes Inc ZC833B Varactor Diode, 31.35pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Diode Configuration

Single

Application

TCXO, Tune

Minimum Diode Capacitance

31.35pF

Maximum Reverse Voltage

25V

Minimum Quality Factor

200

Minimum Tuning Ratio

5

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 20V

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от