Diodes Inc 600V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-214AC US1J-13-F

Номер на артикул на RS: 738-5070Марка: DiodesZetex№ по каталога на производителя: US1J-13-F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

30A

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,59

€ 0,172 Each (In a Pack of 50) (ex VAT)

Diodes Inc 600V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-214AC US1J-13-F
Изберете тип опаковка

€ 8,59

€ 0,172 Each (In a Pack of 50) (ex VAT)

Diodes Inc 600V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-214AC US1J-13-F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,172€ 8,59
250 - 1200€ 0,083€ 4,15
1250 - 2450€ 0,062€ 3,10
2500+€ 0,058€ 2,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

30A

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more