Diodes Inc SMBJ33A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 823-1741PМарка: DiodesZetex№ по каталога на производителя: SMBJ33A-13-F
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Width

3.94mm

Test Current

1mA

Height

2.42mm

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,63

€ 0,125 Each (Supplied on a Reel) (ex VAT)

Diodes Inc SMBJ33A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 15,63

€ 0,125 Each (Supplied on a Reel) (ex VAT)

Diodes Inc SMBJ33A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
125 - 350€ 0,125€ 3,13
375 - 1475€ 0,122€ 3,04
1500 - 2975€ 0,119€ 2,98
3000+€ 0,118€ 2,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Width

3.94mm

Test Current

1mA

Height

2.42mm

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more