Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA

Номер на артикул на RS: 122-1222Марка: DiodesZetex№ по каталога на производителя: SMAZ12-13-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,453Each (In a Pack of 5) (ex VAT)
Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,155Each (On a Reel of 1800) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 450,84

€ 0,09 Each (On a Reel of 5000) (ex VAT)

Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA

€ 450,84

€ 0,09 Each (On a Reel of 5000) (ex VAT)

Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,453Each (In a Pack of 5) (ex VAT)
Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,155Each (On a Reel of 1800) (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,453Each (In a Pack of 5) (ex VAT)
Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,155Each (On a Reel of 1800) (ex VAT)