Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc SMAJ7.0A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Номер на артикул на RS: 165-8885Марка: DiodesZetex№ по каталога на производителя: SMAJ7.0A-13-F
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

7.78V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

7V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

33.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Height

2.1mm

Width

2.92mm

Test Current

10mA

Maximum Reverse Leakage Current

200µA

Surge Current Rating

40A

Length

4.6mm

Страна на произход

China

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 356,55

€ 0,071 Each (On a Reel of 5000) (ex VAT)

Diodes Inc SMAJ7.0A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

€ 356,55

€ 0,071 Each (On a Reel of 5000) (ex VAT)

Diodes Inc SMAJ7.0A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

7.78V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

7V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

33.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Height

2.1mm

Width

2.92mm

Test Current

10mA

Maximum Reverse Leakage Current

200µA

Surge Current Rating

40A

Length

4.6mm

Страна на произход

China

Детайли за продукта

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more