Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-123 SD101AW-7-F

Номер на артикул на RS: 708-2239Марка: DiodesZetex№ по каталога на производителя: SD101AW-7-F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

15mA

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

1ns

Peak Non-Repetitive Forward Surge Current

2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-323 SD101AWS-7-F
€ 0,172Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-123 SD101AW-7-F

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-123 SD101AW-7-F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-323 SD101AWS-7-F
€ 0,172Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

15mA

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

1ns

Peak Non-Repetitive Forward Surge Current

2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc 60V 15mA, Schottky Diode, 2-Pin SOD-323 SD101AWS-7-F
€ 0,172Each (In a Pack of 25) (ex VAT)