Технически документи
Спецификации
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6.2V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.8 x 1.4 x 1.1mm
Test Current
1mA
Width
1.4mm
Maximum Reverse Leakage Current
10µA
Height
1.1mm
Length
1.8mm
Страна на произход
China
Детайли за продукта
Transient Voltage Suppressor SMT Unidirectional 350W, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
€ 129,74
€ 0,043 Each (On a Reel of 3000) (ex VAT)
3000
€ 129,74
€ 0,043 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6.2V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.8 x 1.4 x 1.1mm
Test Current
1mA
Width
1.4mm
Maximum Reverse Leakage Current
10µA
Height
1.1mm
Length
1.8mm
Страна на произход
China
Детайли за продукта