Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
530mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
280A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 6,81
€ 0,681 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,81
€ 0,681 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,681 | € 6,81 |
50 - 240 | € 0,446 | € 4,46 |
250 - 1240 | € 0,437 | € 4,37 |
1250 - 2490 | € 0,40 | € 4,00 |
2500+ | € 0,39 | € 3,90 |
Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
530mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
280A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.