Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
250mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Avalanche
Diode Type
Fast Switching Rectifier
Pin Count
2
Maximum Forward Voltage Drop
800mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
5A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 338,72
€ 0,113 Each (On a Reel of 3000) (ex VAT)
3000
€ 338,72
€ 0,113 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
250mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Avalanche
Diode Type
Fast Switching Rectifier
Pin Count
2
Maximum Forward Voltage Drop
800mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
5A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.