Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-T

Номер на артикул на RS: 122-3395Марка: DiodesZetex№ по каталога на производителя: SB560-T
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

670mV

Diode Technology

Schottky

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 198,52

€ 0,165 Each (On a Reel of 1200) (ex VAT)

Diodes Inc 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-T

€ 198,52

€ 0,165 Each (On a Reel of 1200) (ex VAT)

Diodes Inc 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-T
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1200 - 2400€ 0,165€ 198,52
3600+€ 0,156€ 187,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

670mV

Diode Technology

Schottky

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more