Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
3A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
1000V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Maximum Diode Capacitance
50pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Детайли за продукта
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 4,32
€ 0,432 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,32
€ 0,432 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,432 | € 4,32 |
100+ | € 0,266 | € 2,66 |
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
3A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
1000V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Maximum Diode Capacitance
50pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Детайли за продукта