Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc Switching Diode, 1A 1000V, 2-Pin SMB RS1MB-13-F

Номер на артикул на RS: 122-1175Марка: DiodesZetex№ по каталога на производителя: RS1MB-13-F
brand-logo

Технически документи

Спецификации

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1000V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.57mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 313,76

€ 0,105 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Switching Diode, 1A 1000V, 2-Pin SMB RS1MB-13-F

€ 313,76

€ 0,105 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Switching Diode, 1A 1000V, 2-Pin SMB RS1MB-13-F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1000V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.57mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от