Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc Switching Diode, 1A 1000V, 2-Pin DO-41 PR1007G-T

Номер на артикул на RS: 751-4694Марка: DiodesZetex№ по каталога на производителя: PR1007G-T
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1000V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

8pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,52

€ 0,09 Each (In a Pack of 50) (ex VAT)

Diodes Inc Switching Diode, 1A 1000V, 2-Pin DO-41 PR1007G-T
Изберете тип опаковка

€ 4,52

€ 0,09 Each (In a Pack of 50) (ex VAT)

Diodes Inc Switching Diode, 1A 1000V, 2-Pin DO-41 PR1007G-T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,09€ 4,52
250 - 1200€ 0,062€ 3,09
1250 - 2450€ 0,059€ 2,97
2500+€ 0,058€ 2,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1000V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

8pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more