DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP

Номер на артикул на RS: 216-251Марка: DiodesZetex№ по каталога на производителя: PI7C9X2G304SVAFDEEX
brand-logo

Технически документи

Спецификации

Number of Channels

2

Maximum Operating Supply Voltage

4 V

Maximum Operating Current

90mA

Package Type

LQFP

Pin Count

128

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7 850,83

€ 7,851 Each (On a Reel of 1000) (ex VAT)

DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP

€ 7 850,83

€ 7,851 Each (On a Reel of 1000) (ex VAT)

DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Channels

2

Maximum Operating Supply Voltage

4 V

Maximum Operating Current

90mA

Package Type

LQFP

Pin Count

128

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more