Технически документи
Спецификации
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
10 W, 20W
Application
Speaker
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
4.5 → 15 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
16
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Dimensions
10.1 x 4.1 x 1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
€ 9,74
€ 1,947 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,74
€ 1,947 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,947 | € 9,74 |
25 - 120 | € 1,663 | € 8,32 |
125 - 620 | € 1,324 | € 6,62 |
625 - 1245 | € 1,155 | € 5,77 |
1250+ | € 1,003 | € 5,02 |
Технически документи
Спецификации
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
10 W, 20W
Application
Speaker
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
4.5 → 15 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
16
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Dimensions
10.1 x 4.1 x 1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers